Keithley 7702 Dual 1x20 Multiplexer Card

MPN
7702
Brand
Keithley
Order Code
63-0475
Country of Origin
China
  • Quickly find another product in this range by Type:

    Modules Multiplexer
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1550.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 6 in stockAvailable until stock exhausted

The Keithley 7702 is a 40-Channel, Differential Multiplexer Plug-in Module that offers 40 channels of 2-pole or 20 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers. The 7702 provides two additional protected channels for current measurements. It is ideal for RTD, thermistor, and thermocouple temperature applications.


  • 40 channels for general-purpose measurements, plus 2 channels to measure current
  • Two- or four-wire measurement
  • Oversize screw terminal connection blocks are standard for easier connection
  • 300V, 1A capacity for voltage channels; 60W, 125VA
  • 3A capacity for current channels
  • Relay closures stored in onboard memory
  • Manufacturer's part: Keithley 7702

Tektronix technical partner


Type Multiplexer
Channels 2 x 20

Reviews

Be the first to submit a review

Trustpilot