Keithley 4200-TRX-2 Ultra Low Noise Preamp Triax Cable 2m

MPN
4200-TRX-2
Brand
Keithley
Order Code
85-2125
Country of Origin
China
  • Quickly find another product in this range by Length:

    0.3M 0.75M 1M 2M 3M
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £477.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/12/2026

The 4200-TRX-2 Ultra Low Noise Triaxial Cable Assembly is 2M in length and consists of a standard triaxial cable terminated with a standard 3-slot male triaxial connector on each end.


These 4200-TRX cables are available in different lengths from 0.3M to 3M.


Note that the image shown is for illustrative purposes only and may visually differ to the product supplied.

Tektronix technical partner


Type Test Leads
Connector Type Triaxial
Electrical Impedance 50Ω
Frequency Range 0 Hz to 4 GHz
Length 2M

Reviews

Be the first to submit a review

Trustpilot