Keithley 2600B-PM-1 1A / 200V Protection Module for 2635B & 2636B SMUs

MPN
2600B-PM-1
Brand
Keithley
Order Code
85-2053
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £1644.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/01/2027

The Keithley 2600B-PM-1 200V Protection Module with 1A Clamp is a stand-alone module that protects certain lower-voltage source-measure units (SMUs) that are part of a testing configuration from damage by voltage sources that are greater than 220V.

The maximum DC current is 100mA, and the clamp prevents <100µs transient current spikes up to 1A.


The protection module is designed for use with the following lower-voltage SMUs:

  • Model 2635B Single-Channel System SourceMeter Instrument - 63-0490
  • Model 2636B Dual-Channel System SourceMeter Instrument - 63-0491

Tektronix technical partner


Type Protection Module
Output Power N/A

Reviews

Be the first to submit a review

Trustpilot