Keithley 2281S-20-6 Single Ch. Precision DC Power Supply & Battery Simulator

MPN
2281S-20-6
Brand
Keithley
Order Code
65-3288
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3930.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 19/12/2026

The Keithley series 2281S Battery Simulator and Precision DC Power Supply combines battery simulation with the functions of a high-precision power supply. The 2281S-20-6 can analyze the DC current consumption of a device under test and generate a battery model based on a battery charging process, and simulate a battery based on a battery model. The 2281S-20-6 can output 120W with 20V and 6A, and sink current up to 1A.

The 2281S uses linear regulation to ensure low-output noise and superior load current measurement sensitivity. A high resolution colour thin film transistor (TFT) screen displays a wide range of information on measurements. Soft-key buttons and a navigation wheel combine with the TFT display to provide an easy-to-navigate user interface for fast setup and operation.

In addition, built-in plotting functions allow monitoring trends such as drift. These features provide the flexibility required for both bench-top and automated test system applications. In addition, the 2281S provides a list mode, triggers, and other speed optimization functions to minimize test time in automated testing applications.


  • Simulate a battery's output during charge and discharge cycles
  • Create, edit, import and export battery models
  • Build a library of battery models using a Source Measure instrument as a model generator
  • Display the real-time change of the SOC, Voc, and Vt for the simulated battery
  • Compute battery capacity in Amp-Hour and Equivalent Series Resistance (ESR)
  • Program the battery SOC, Voc, capacity, and internal resistance (ESR)
  • Provide two modes of simulation: dynamic and static
  • Monitor charge/discharge current and voltage
  • Output up to 120W of low noise, linear regulated power
  • Monitor load currents from 100nA to 6A with high accuracy in power supply mode
  • Measure voltage and current with 6½-digit resolution
  • Sink current up to 1A and source current up to 6A
  • Built-in graphing simplifies analyzing trends or displaying voltage or current waveforms
  • High resolution TFT display and soft-key/icon-based user interface simplify operation
  • Digital I/O for direct communication with other devices and instruments
  • GPIB, USB, and LAN interfaces
  • Emulation of front panel display and controls via your web browser simplifies automated control and monitoring
  • Supplied with Quick Start guide, KickStart Quick Start guide, LAN crossover cable, power cord, rear panel mating connector with cover
  • Keithley type 2281S-20-6

Tektronix technical partner


Type Bench PSU
Output Current 120W
Output Voltage 20V
Number of Outputs 1
Manufactuers Warranty 3 Years
Input Voltage 100 to 240V
Output Current Max. 6A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

Reviews

Be the first to submit a review

Trustpilot