KCL Hand Protection Disposable glove 632204

KCL Brand: KCL
KCL dermatril nitrile gloves are available in various sizes and quantities, offering chemical protection with a good grip.
Description Image Product Buy Pricing (Ex VAT) Size Material (back of the hand) Material (details) Material (palm) Standards Colour Type
KCL 740-10 Dermatril Nitrile Gloves XL Chemical Protection 100 pieces
KCL 740-10 Dermatril Nitrile Gloves XL Chemical Protection 100 pieces
Standard range
Order code: 12-2443
MPN: 740-10

Despatched within 4 working days - 170 in stock
1+ £16.87
Price per unit Ex VAT
10, XL Nitrile Nitrile Nitrile EN 374 Blue Disposable glove
KCL 740-7 Dermatril Nitrile Gloves Sz.7 100x Chemical Protection Grip
KCL 740-7 Dermatril Nitrile Gloves Sz.7 100x Chemical Protection Grip
Extended range
Order code: 12-2444
MPN: 740-7

Available to back orderBack order, lead time 9 days
1+ £18.00
10+ £16.85
50+ £16.55
Price per unit Ex VAT
7, S Nitrile Nitrile Nitrile EN 374 Blue Disposable glove
KCL 740-8 Dermatril Nitrile Gloves Sz. 8 100x: Chem Protection Good Grip
KCL 740-8 Dermatril Nitrile Gloves Sz. 8 100x: Chem Protection Good Grip
Standard range
Order code: 12-2445
MPN: 740-8

Despatched within 4 working days - 165 in stock
1+ £20.66
Price per unit Ex VAT
8, M Nitrile Nitrile Nitrile EN 374 Blue Disposable glove
KCL 740-9 Dermatril Nitrile Disposable Glove L Sz 9 100x Good Grip Protection
KCL 740-9 Dermatril Nitrile Disposable Glove L Sz 9 100x Good Grip Protection
Standard range
Order code: 12-2446
MPN: 740-9

Despatched within 4 working days - 56 in stock
1+ £16.86
10+ £15.95
Price per unit Ex VAT
9, L Nitrile Nitrile Nitrile EN 374 Blue Disposable glove
KCL 743-10 Dermatril P Nitrile Gloves Size XL 50pieces Chemical Resistant
KCL 743-10 Dermatril P Nitrile Gloves Size XL 50pieces Chemical Resistant
Standard range
Order code: 12-2447
MPN: 743-10

Despatched within 4 working days - 370 in stock
1+ £18.24
Price per unit Ex VAT
10, XL Blue Disposable glove
KCL 743-7 Dermatril P Nitrile Disposable Glove Size 7 50 pieces EN374
KCL 743-7 Dermatril P Nitrile Disposable Glove Size 7 50 pieces EN374
Standard range
Order code: 12-2448
MPN: 743-7

Despatched within 4 working days - 62 in stock
1+ £17.54
Price per unit Ex VAT
7, S Blue Disposable glove
KCL 743-8 Dermatril P Nitrile Gloves Chemical Resistant Size 8 50pieces
KCL 743-8 Dermatril P Nitrile Gloves Chemical Resistant Size 8 50pieces
Standard range
Order code: 12-2449
MPN: 743-8

Despatched within 4 working days - 384 in stock
1+ £17.59
Price per unit Ex VAT
8, M Blue Disposable glove
KCL 743-9 Dermatril P Nitrile Disposable Gloves Size 9/L Chem-Resistant
KCL 743-9 Dermatril P Nitrile Disposable Gloves Size 9/L Chem-Resistant
Standard range
Order code: 12-2450
MPN: 743-9

Despatched within 4 working days - 335 in stock
1+ £17.59
Price per unit Ex VAT
9, L Blue Disposable glove

Trustpilot