KCL 740-9 Dermatril Nitrile Disposable Glove L Sz 9 100x Good Grip Protection

Image Representative of Range

KCL 740-9 Dermatril Nitrile Disposable Glove L Sz 9 100x Good Grip Protection

MPN
740-9
Brand
KCL
EAN-13
4008198900610
Order Code
12-2446
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £19.83 £16.86
10+ £15.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Manufactured by KCL, Dermatril 740-9 disposable gloves are made of nitrile and sized Large. These protective gloves meet EN 374 standards, making them suitable for medical and industrial use. Ideal for handling hazardous materials, they are commonly used in healthcare settings for protection against influenza and AIDS.
Size 9, L
Colour Blue
Type Disposable glove
Material (back of the hand) Nitrile
Material (details) Nitrile
Material (palm) Nitrile
Standards EN 374

Reviews

Be the first to submit a review

Trustpilot