KCL 740-8 Dermatril Nitrile Gloves Sz. 8 100x: Chem Protection Good Grip

Image Representative of Range

KCL 740-8 Dermatril Nitrile Gloves Sz. 8 100x: Chem Protection Good Grip

MPN
740-8
Brand
KCL
EAN-13
4008198900603
Order Code
12-2445
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 165 in stock

KCL manufactures the Dermatril 740-8 disposable gloves, made of nitrile rubber and designed for size M (8). These gloves offer chemical protection and comply with EN 374 standards. They are ideal for workplace use in environments requiring safety and hygiene.
Size 8, M
Colour Blue
Type Disposable glove
Material (back of the hand) Nitrile
Material (details) Nitrile
Material (palm) Nitrile
Standards EN 374

Reviews

Be the first to submit a review

Trustpilot