KCL 740-7 Dermatril Nitrile Gloves Sz.7 100x Chemical Protection Grip

Image Representative of Range

KCL 740-7 Dermatril Nitrile Gloves Sz.7 100x Chemical Protection Grip

MPN
740-7
Brand
KCL
EAN-13
4008198900597
Order Code
12-2444
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £19.85 £16.87
10+ £15.97
50+ £15.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

KCL manufactures the Dermatril 740-7 disposable nitrile gloves, which are designed for safety and protection. These size 7 gloves are compliant with EN 374 standards, ensuring chemical protection. They are ideal for use in workplace environments that require reliable hand protection.
Size 7, S
Colour Blue
Type Disposable glove
Material (back of the hand) Nitrile
Material (details) Nitrile
Material (palm) Nitrile
Standards EN 374

Reviews

Be the first to submit a review

Trustpilot