KBE 1121406 Automotive Wire FLRY-B 2.50 mm² Green Per Metre

KBE 1121406 Automotive Wire FLRY-B 2.50 mm² Green Per Metre

Order Code:

12-2387

Brand: KBE MPN: 1121406 EAN-13: 2050001449139

Discontinued


Manufactured by KBE, this FLRY-B automotive wire is green and sold per metre, featuring a cross-section of 1 x 2.50 mm². It is designed for internal wiring and switchboard wiring applications. The wire is ideal for various automotive uses.
Colour Green
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.70mm
Packaged No
Sold by Metre 400m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Trustpilot