KBE 1121208 Automotive Wire FLRY-B 1x1.50mm² Brown Per Metre

MPN
1121208
Brand
KBE
EAN-13
2050001449047
Order Code
12-2378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 304 in stock

The KBE 1121208 Automotive wire is manufactured by KBE and features a 1 x 1.50 mm² cross-section in a brown colour. This FLRY-B type wire is sold per metre and is designed for internal and switchboard wiring. It is typically used for braid wiring applications in automotive environments.
Colour Brown
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material PVC
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Conductor Material Electrolytic copper, blank
Halogen-free No
Misc Attribute FLRY-B
Outside Ø 2.20mm
Packaged No
Sold by Metre 500m
Standards DIN 72 551 Part 5 and 6 · ISO 6722 Class A and B

Reviews

Be the first to submit a review

Trustpilot