Kathrein Networking Cable Network cable 628871

Kathrein Brand: Kathrein
Kathrein network cables are high-performance CAT 7a S/FTP cables designed for reliable and efficient data transmission, available in various lengths to suit different networking needs.
Description Image Product Buy Pricing (Ex VAT) Length Misc Attribute Colour LAN Category Shielding AWG Cable Diameter Conductor Cross-section Halogen-free Insulation Material Max. temperature range (flexible installation) Maximum Wire Size AWG Min. temperature range (fixed installation) Min. temperature range (flexible installation) Number of Cores Twisted pair cabling (part 1) Type
Kathrein 215500001 Network Cable CAT 7a S/FTP 4x2x0.258mm² Orange 250m
Kathrein 215500001 Network Cable CAT 7a S/FTP 4x2x0.258mm² Orange 250m
Order code: 09-5988
MPN: 215500001
1+ £230.10
Price per unit Ex VAT
250m LCL 110/250m Orange CAT 7a S/FTP 23 7.7mm 0.258mm² Yes PE +50°C 23 -20°C 0°C 8 Yes (1) Network cable
Kathrein 215500003 Network Cable CAT 7a S/FTP 4x2x0.258 mm² 500m Orange
Kathrein 215500003 Network Cable CAT 7a S/FTP 4x2x0.258 mm² 500m Orange
Extended range
Order code: 09-5989
MPN: 215500003

Available to back orderBack order, lead time 3 weeks
1+ £416.04
Price per unit Ex VAT
500m LCL 110/500m Orange CAT 7a S/FTP 23 7.7mm 0.258mm² Yes PE +50°C 23 -20°C 0°C 8 Yes (1) Network cable

Trustpilot