Kathrein 215500001 Network Cable CAT 7a S/FTP 4x2x0.258mm² Orange 250m

Order Code:

09-5988

Brand: Kathrein MPN: 215500001 EAN-13: 4063242000371
Qty Unit Price (Ex VAT)
1+ £251.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 14/05/2026

Kathrein manufactures the 215500001 network cable, which is a high-performance CAT 7a cable in orange. Featuring S/FTP shielding, it contains four twisted pairs and is designed for data transmission applications up to 250 metres. This cable is ideal for high-speed network environments and offers enhanced protection against external interference.
Colour Orange
Length 250m
LAN Category CAT 7a
Shielding S/FTP
AWG 23
Cable Diameter 7.7mm
Conductor Cross-section 0.258mm²
Halogen-free Yes
Insulation Material PE
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) 0°C
Misc Attribute LCL 110/250m
Number of Cores 8
Twisted pair cabling (part 1) Yes (1)
Type Network cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot