Kathrein 215500003 Network Cable CAT 7a S/FTP 4x2x0.258 mm² 500m Orange

Order Code:

09-5989

Brand: Kathrein MPN: 215500003 EAN-13: 4063242000388
Qty Unit Price (Ex VAT)
1+ £489.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kathrein's 215500003 network cable features CAT 7a S/FTP specifications, providing high-speed data transmission with 4x2 twisted pairs of 0.258 mm² wires. The cable is encased in an orange sheath and comes in a 500-metre length, typically used in professional and industrial networking environments. With a manufacturer's code LCL 110/500m and GTIN 04063242000388, it ensures reliable and secure network connections.
Colour Orange
Length 500m
LAN Category CAT 7a
Shielding S/FTP
AWG 23
Cable Diameter 7.7mm
Conductor Cross-section 0.258mm²
Halogen-free Yes
Insulation Material PE
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) 0°C
Misc Attribute LCL 110/500m
Number of Cores 8
Twisted pair cabling (part 1) Yes (1)
Type Network cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot