Kasp K4551018D Double Loop Security Cable 10 x 1800mm

MPN
K4551018D
Brand
Kasp
EAN-13
5013969246827
Order Code
93-3722
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This KASP multi strand steel security cable is strong and flexible, and suitable for low to medium security.

The cable has a weather resistant protective vinyl coating to prolong it's life, and to reduce the risk of accidental scratches to items being secured.


  • Cable Length: 1800mm
  • Cable Width: 10mm
  • Cable Material: Braided Steel
  • Double loop for attaching a padlock
  • Weather resistant vinyl coating
  • Manufacturers part: K4551018D
Type Security Cable
Cable material Braided Steel
Diameter 10mm
Length 1800mm

Reviews

Be the first to submit a review

Trustpilot