Kash YR Signal Cable 2x2x0.80mm² White VDE 0815/0812 For Indoor Use

MPN
n/a
Brand
Kash
EAN-13
2050002006591
Order Code
12-2324
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Kash YR signal cable is a sheathed cable with dimensions of 2 x 2 x 0.80 mm², available in white and sold per metre. It is typically used for transmitting signals in various electrical applications. Manufacturer Kash ensures the cable's reliability and suitability for indoor installations.
Colour White
Number of Cores 4
Conductor Cross Section 0.80mm²
Insulation Material Polyvinyl Chloride (PVC)
Bend radius (no. of ODs for fixed installation) 16
Cable Diameter 4.90mm
Core layout Solid wire, blank, head of Class 1/single wire
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Packaged No
Sold by Metre Yes
Standards In accordance with VDE 0815/VDE 0812
Twisted pair cabling (part 1) Yes (1)
Type YR signal cable

Reviews

Be the first to submit a review

Trustpilot