Kash Telephone/Modem Cable Assemblies Phone cord 622977

Kash Brand: Kash
The components referenced, including those like 70I024, 70I125, and 70I127, exemplify the range of precision mechanical parts produced by Kash, the manufacturer renowned for its high-quality engineering solutions.
Description Image Product Buy Pricing (Ex VAT) Length Type Cross Section Diameter Height Max. temperature range (fixed installation) Min. temperature range (fixed installation) Number of leads Width Connector 1 Connector 2 Colour Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Halogen-free Material Misc Attribute Shielded
Kash 70I024 Flexible LiYY Phone Cord 8x0.12mm² Black Per Metre
Kash 70I024 Flexible LiYY Phone Cord 8x0.12mm² Black Per Metre
Standard range
Order code: 09-5953
MPN: 70I024

Despatched within 4 working days - 46 in stock
3+ £1.42
Price per unit Ex VAT
Sold Per Metre Flat 0.12mm² 2mm +90°C -40°C 8 9mm Open Ends Open Ends Black 10 15 No PVC LiYY No
Kash 70I127 Phone Cord LiYY 4x0.04mm² Black 20m Low Current Cable
Kash 70I127 Phone Cord LiYY 4x0.04mm² Black 20m Low Current Cable
Standard range
Order code: 09-5972
MPN: 70I127

Despatched within 4 working days - 2 in stock
1+ £19.35
Price per unit Ex VAT
20m Round 0.04mm² 3.20mm 3.20mm +70°C +5°C 4 3.20mm Open Ends Open Ends Black 10 15 No PVC LiYY No

Trustpilot