Kash 70I024 Flexible LiYY Phone Cord 8x0.12mm² Black Per Metre

Image Representative of Range

Kash 70I024 Flexible LiYY Phone Cord 8x0.12mm² Black Per Metre

MPN
70I024
Brand
Kash
EAN-13
2050004548266
Order Code
09-5953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Kash 70I024 is a black phone cord featuring LiYY design with 8 cores at 0.12 mm² each, making it suitable for telecommunications. Manufactured by Kash, this cable is sold per metre and is ideal for landline and telephone applications. Its robust construction ensures reliable communication and signal transmission.
Connector 1 Open Ends
Connector 2 Open Ends
Length Sold Per Metre
Colour Black
Type Flat
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Cross Section 0.12mm²
Halogen-free No
Height 2mm
Material PVC
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Misc Attribute LiYY
Number of leads 8
Shielded No
Width 9mm

Reviews

Be the first to submit a review

Trustpilot