Kash 70I125 Phone Cord LiYY 8x0.12mm² Black 10m Flexible Data Cable

Image Representative of Range

Kash 70I125 Phone Cord LiYY 8x0.12mm² Black 10m Flexible Data Cable

MPN
70I125
Brand
Kash
EAN-13
4016139187655
Order Code
09-5971
Country of Origin
China
View Full Product Range (3)

Discontinued


The Kash 70I125 is a black phone cord designed with LiYY 8 x 0.12 mm² wiring and spans 10 metres in length. This landline cable is ideal for telecommunication applications, providing reliable connectivity in both residential and commercial settings. Its robust design ensures stable and efficient signal transmission.
Connector 1 Open Ends
Connector 2 Open Ends
Length 10m
Colour Black
Type Flat
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Cross Section 0.12mm²
Halogen-free No
Height 2mm
Material PVC
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) +5°C
Misc Attribute LiYY
Number of leads 8
Shielded No
Width 9mm

Trustpilot