Kash 70I127 Phone Cord LiYY 4x0.04mm² Black 20m Low Current Cable

Image Representative of Range

Kash 70I127 Phone Cord LiYY 4x0.04mm² Black 20m Low Current Cable

MPN
70I127
Brand
Kash
EAN-13
4016139187679
Order Code
09-5972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Kash, the phone cord LiYY 70I127 is a 20-metre black cable made up of four conductors, each with a 0.04 mm² cross-section. This durable telecom cable is ideal for landline telephone connections and other telecommunication applications. Designed for reliability, it ensures consistent voice transmission over short to medium distances.
Connector 1 Open Ends
Connector 2 Open Ends
Length 20m
Colour Black
Type Round
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Cross Section 0.04mm²
Diameter 3.20mm
Halogen-free No
Height 3.20mm
Material PVC
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) +5°C
Misc Attribute LiYY
Number of leads 4
Shielded No
Width 3.20mm

Reviews

Be the first to submit a review

Trustpilot