Kash Communications & Control Cables YR signal cable 622981

Kash Brand: Kash
The parts referenced in 70I128, 70I129, and 70I130, each paired with their specific numerical identifiers, represent a selection of components manufactured by Kash, illustrating the broader category of engineering parts they produce.
Description Image Product Buy Pricing (Ex VAT) Cable Diameter Number of leads Colour Type Bend radius (no. of ODs for fixed installation) Conductor Cross-section Core layout Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Packaged Sold by Metre Standards Twisted pair cabling (part 1)
Kash 70I128 Signal Cable 4X0.8mm² White 10m VDE Certified
Kash 70I128 Signal Cable 4X0.8mm² White 10m VDE Certified
Standard range
Order code: 09-5973
MPN: 70I128

Despatched within 4 working days - 3 in stock
1+ £13.54
Price per unit Ex VAT
4.90mm 4 White YR signal cable 16 0.80mm² Solid wire, blank, head of Class 1/single wire No +70°C +50°C -20°C -5°C 100V Yes No In accordance with VDE 0815/VDE 0812 Yes (1)
Kash 70I129 YR Signal Cable 2x2x0.80 mm² White 20m VDE 0815/0812
Kash 70I129 YR Signal Cable 2x2x0.80 mm² White 20m VDE 0815/0812
Standard range
Order code: 09-5974
MPN: 70I129

Despatched within 4 working days - 4 in stock
1+ £24.97
Price per unit Ex VAT
4.90mm 4 White YR signal cable 16 0.80mm² Solid wire, blank, head of Class 1/single wire No +70°C +50°C -20°C -5°C 100V Yes No In accordance with VDE 0815/VDE 0812 Yes (1)
Kash 70I130 Signal Cable 3x2x0.80mm² White 10m VDE 0815/0812 Approved
Kash 70I130 Signal Cable 3x2x0.80mm² White 10m VDE 0815/0812 Approved
Standard range
Order code: 09-5975
MPN: 70I130

Despatched within 4 working days - 1 in stock
1+ £16.91
Price per unit Ex VAT
5.80mm 6 White YR signal cable 16 0.80mm² Solid wire, blank, head of Class 1/single wire No +70°C +50°C -20°C -5°C 100V Yes No In accordance with VDE 0815/VDE 0812 Yes (1)

Trustpilot