Kash 70I128 Signal Cable 4X0.8mm² White 10m VDE Certified

Image Representative of Range

Kash 70I128 Signal Cable 4X0.8mm² White 10m VDE Certified

MPN
70I128
Brand
Kash
EAN-13
4016139187686
Order Code
09-5973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Kash, the 70I128 YR signal cable is a sheathed, 2 x 2 x 0.80 mm² white cable, available in a 10-metre length. This high-quality cable, identified by 04016139187686, is ideal for signal transmission applications. Typical uses include electronic installations and communication systems.
Colour White
Type YR signal cable
Bend radius (no. of ODs for fixed installation) 16
Cable Diameter 4.90mm
Conductor Cross-section 0.80mm²
Core layout Solid wire, blank, head of Class 1/single wire
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Number of leads 4
Packaged Yes
Sold by Metre No
Standards In accordance with VDE 0815/VDE 0812
Twisted pair cabling (part 1) Yes (1)

Reviews

Be the first to submit a review

Trustpilot