Kash 70I130 Signal Cable 3x2x0.80mm² White 10m VDE 0815/0812 Approved

Image Representative of Range

Kash 70I130 Signal Cable 3x2x0.80mm² White 10m VDE 0815/0812 Approved

MPN
70I130
Brand
Kash
EAN-13
4016139187648
Order Code
09-5975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.90 £16.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kash 70I130 YR signal cable is a sheathed cable with a specification of 3 x 2 x 0.80 mm² in a white 10-meter length. It is designed for reliable signal transmission, typically used in communication and control systems. Additionally, the cable's durable construction ensures suitability for various indoor applications.
Colour White
Type YR signal cable
Bend radius (no. of ODs for fixed installation) 16
Cable Diameter 5.80mm
Conductor Cross-section 0.80mm²
Core layout Solid wire, blank, head of Class 1/single wire
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Number of leads 6
Packaged Yes
Sold by Metre No
Standards In accordance with VDE 0815/VDE 0812
Twisted pair cabling (part 1) Yes (1)

Reviews

Be the first to submit a review

Trustpilot