Kash 70I129 YR Signal Cable 2x2x0.80 mm² White 20m VDE 0815/0812

Image Representative of Range

Kash 70I129 YR Signal Cable 2x2x0.80 mm² White 20m VDE 0815/0812

MPN
70I129
Brand
Kash
EAN-13
4016139187693
Order Code
09-5974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kash YR signal cable, model 70I129, is a sheathed cable featuring a 2 x 2 x 0.80 mm² configuration. It comes in a white colour and is 20 metres in length. This cable is commonly used for signal transmission in communication systems.
Colour White
Type YR signal cable
Bend radius (no. of ODs for fixed installation) 16
Cable Diameter 4.90mm
Conductor Cross-section 0.80mm²
Core layout Solid wire, blank, head of Class 1/single wire
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +50°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Number of leads 4
Packaged Yes
Sold by Metre No
Standards In accordance with VDE 0815/VDE 0812
Twisted pair cabling (part 1) Yes (1)

Reviews

Be the first to submit a review

Trustpilot