Kash 11S017 Kash Knurled Nut Black 1 piece High-Quality Precision Design

Image Representative of Range

Kash 11S017 Kash Knurled Nut Black 1 piece High-Quality Precision Design

MPN
11S017
Brand
Kash
EAN-13
2050004550849
Order Code
09-5900
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Transparent White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.382
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

Kash manufactures the Knurled nut 11S017 in black, providing secure fastening with a textured surface for improved grip. This knurled nut is ideal for applications where frequent adjustment is necessary, such as in machinery and electronics. It is supplied as a single piece and is commonly used alongside self-adhesive cable mounts and cable ties for organised cable management.
Type Knurled nut
Material Polyamide
Colour Black
Dimensions Ø 16mm

Reviews

Be the first to submit a review

Trustpilot