Kash 70I122 DIN Cable 2x0.14mm² Black 20m Shielded for Stereo Sound

Image Representative of Range

Kash 70I122 DIN Cable 2x0.14mm² Black 20m Shielded for Stereo Sound

MPN
70I122
Brand
Kash
EAN-13
4016139187877
Order Code
09-5970
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 20m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.35 £16.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kash 70I122 is a black DIN cable with a cross-section of 2 x 0.14 mm² and a length of 20 metres. Typically used for hi-fi, audio, and AV connections, it is suitable for loudspeaker and stereo applications. This high-quality speaker cable ensures clear and reliable sound transmission.
Colour Black
Number of Cores 2
AWG Not Specified
Insulation Material PVC
Length 20m
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot