Kash 70I120 Microphone Cable 2x0.12mm² Black 20m Oxygen-Free Copper

Image Representative of Range

Kash 70I120 Microphone Cable 2x0.12mm² Black 20m Oxygen-Free Copper

MPN
70I120
Brand
Kash
EAN-13
4016139187846
Order Code
09-5968
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 20m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £24.62 £20.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Kash 70I120 is a black microphone cable with dimensions of 2 x 0.12 mm², extending up to 20 metres. It's designed for optimal audio transmission, suitable for professional microphone connections and audio setups. Typical applications include use in live performances, recording studios, and sound systems where reliable and high-quality signal transfer is crucial.
Colour Black
Number of Cores 2
Conductor Cross Section 0.12mm²
AWG Not Specified
Insulation Material PVC
Length 20m
Type Audio
Maximum Wire Size AWG 24

Reviews

Be the first to submit a review

Trustpilot