Kash 1168894 DIN Cable 2x0.14mm² Black Phono Stereo NF-Range Shielded

MPN
1168894
Brand
Kash
EAN-13
2050001951625
Order Code
12-2295
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Kash 1168894 DIN cable features a black outer casing with a 2 x 0.14 mm² configuration, sold per metre. Manufactured by Kash, it is ideal for use as a loudspeaker, audio, or hifi cable. This versatile cable supports AV and speaker applications for high-quality sound transmission.
Colour Black
Number of Cores 2
AWG Not Specified
Insulation Material PVC
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot