Kash 1.1.5005 Suction Cup M4 Thread 50mm Transparent 2.3mm Range

MPN
1.1.5005
Brand
Kash
EAN-13
2050004550788
Order Code
09-5890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

Kash manufactures the suction cup 1.1.5005, designed for a bundle diameter range of up to 2.30 mm. It is a clear, self-adhesive cable mount, ideal for securing cables with cable ties in various applications. The product is typically used to fasten cables efficiently in both professional and domestic settings.
Type Suction cup
Material Polyamide
Colour Transparent
Bundle Ø (max.) 2.30mm
Bundle Ø range 2.30 mm (max)
Dimensions (H x Ø) 20 mm x 50mm

Reviews

Be the first to submit a review

Trustpilot