Kash 1.1.3510 Suction Cup Clear M4 Thread 35mm 1 piece

MPN
1.1.3510
Brand
Kash
EAN-13
2050004550672
Order Code
09-5884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Kash Suction Cup 1.1.3510 has a diameter range of up to 3 mm and features a clear, transparent design. This self-adhesive cable mount is ideal for securing cable ties and adhesive cable fasteners. Typical applications include organising cables on smooth surfaces without causing permanent damage.
Type Suction cup
Material Polyamide
Colour Transparent, Transparent
Bundle Ø (max.) 3mm
Bundle Ø range 3 mm (max)
Dimensions (H x Ø) 20 mm x 35mm

Reviews

Be the first to submit a review

Trustpilot