Kash 1.1.3010 Suction Cup Clear Transparent M4 11MM 30MM

MPN
1.1.3010
Brand
Kash
EAN-13
2050004550863
Order Code
09-5880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 838 in stock

The Kash suction cup, model 1.1.3010, is a clear, self-adhesive cable mount designed for securing cables efficiently. Measuring 30mm in diameter, it is ideal for various applications where a firm, invisible hold is required. This versatile product can be used in both residential and commercial settings for cable management.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 20 mm x 30mm

Reviews

Be the first to submit a review

Trustpilot