Kärcher 2.645-381.0 HBX 5.35 Hose reel 35 m 1/2 inch Black

Order Code:

16-6349

Brand: Karcher MPN: 2.645-381.0 EAN-13: 4066529016270
Qty Unit Price (Inc VAT)
1+ £289.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kärcher 2.645-381.0 is an advanced hose reel designed for use in a variety of home and garden applications. This model, the HBX 5.35 Automatic, features a 35-metre length of 1/2-inch diameter hose, providing extensive reach and durability for various domestic water distribution tasks. Its automatic reel mechanism facilitates convenient storage and operation, reducing manual effort and optimising space efficiency. The robust construction ensures reliability in demanding environments, making it suitable for both residential irrigation systems and light agricultural tasks. The black finish adds a professional aesthetic, complementing the functionality of this essential gardening accessory.
Type Hose reel
Length 35m
Diameter 1/2"
Colour Black
Content 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot