Kärcher 2.645-371.0 HR 3 Hose reel 1 pc Black Garden hose accessories |
16-6341
|
|
Despatched within 4 working days - 7 in stock
|
1+ £43.73
Price per unit Ex VAT
|
Hose Reel |
|
|
Hose reel |
Black |
1 |
Kärcher 2.645-372.0 HR 3.20 Black Hose reel 20 m Garden & Water Hoses |
16-6342
|
|
Back order - 3 availableBack-order availability date - 17/11/2026
|
1+ £61.97
Price per unit Ex VAT
|
Hose reel |
20m |
|
|
Black |
1 |
Kärcher 2.645-373.0 HR 4 Hose reel Black Garden hose accessories 1 pc(s) |
16-6343
|
|
Despatched within 4 working days - 4 in stock
|
1+ £52.87
Price per unit Ex VAT
|
Hose Reel |
|
|
Hose reel |
Black |
1 |
Kärcher 2.645-374.0 Hose reel Garden Hose Black 30 m 1 pc |
16-6344
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £98.15
Price per unit Ex VAT
|
Hose reel |
30m |
|
|
Black |
1 |
Kärcher 2.645-378.0 HBX 4.20 Hose reel Black 20 m 1/2 inch Garden Water Hose |
16-6347
|
|
Back order - 8 availableBack-order availability date - 17/11/2026
|
1+ £146.01
Price per unit Ex VAT
|
Hose reel |
20m |
1/2" |
|
Black |
1 |
Kärcher 2.645-380.0 Hose reel black 30 m 1/2 for garden use |
16-6348
|
|
Back order - 2 availableBack-order availability date - 17/11/2026
|
1+ £191.64
Price per unit Ex VAT
|
Hose reel |
30m |
1/2" |
|
Black |
1 |
Kärcher 2.645-381.0 HBX 5.35 Hose reel 35 m 1/2 inch Black |
16-6349
|
|
Back order - 6 availableBack-order availability date - 17/11/2026
|
1+ £205.37
Price per unit Ex VAT
|
Hose reel |
35m |
1/2" |
|
Black |
1 |
Kärcher 2.645-388.0 Home & Garden Hose reel Black 10 m 1 pc |
16-6351
|
|
Back order - 12 availableBack-order availability date - 17/11/2026
|
1+ £63.88
Price per unit Ex VAT
|
Hose reel |
10m |
|
|
Black |
1 |