Kapro K842GTRIPOD 842G PROLASER® BAMBINO™ & Tripod 15m

MPN
K842GTRIPOD
Brand
Kapro
EAN-13
7290100853573
Order Code
98-1333
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kapro 842G PROLASER® BAMBINO™ with an accuracy of ±0.4 mm/m (±0.0004 in/in) and a remarkable self-levelling range of ±3°, it guarantees precision and accuracy in every levelling endeavour. The intersecting horizontal and vertical lines extend their operational range up to an impressive 15 meters (50 feet), ensuring you have the reach you need for various tasks.

Designed for professionals seeking unparalleled accuracy in confined spaces. Ideal for a wide range of applications, including electrical installations, HVAC projects, cabinet installation, and more. This laser level encapsulates all the remarkable features of larger lasers within a compact, easily transportable, and mountable design. 

Supplied with a flexible mini tripod which can be attached to virtually any object. 

Specifications:

Accuracy: ±0.4mm/m (±0.0004 in/in).
Self-levelling Range: ±3.
Laser Range: 15m.
Power Supply: 2 x AA Batteries (supplied).


Type Mini Self-levelling laser
Accuracy ± 0.4mm/m

Reviews

Be the first to submit a review

Trustpilot