Kapro K363 K363 Kaprometer Distance Measurer

MPN
K363
Brand
Kapro
EAN-13
7290100850015
Order Code
98-1299
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Kapro K363 Kaprometer Distance Measurer has a friendly and easy interface, easy to use backlit LCD display and makes calculating jobs and materials extremely fast and simple. This tool has an indoor laser range of up to 30 meters measuring area and volume. It has the ability to do Pythagorean and dynamic measuring, has a choice of 2 focus points, 5 measuring units as well as advanced memory functions. The flip cover helps you see the laser beam, making measuring easier and faster.

Specifications:

Measuring Range: 30m.
Accuracy: 2mm/m.
Input Power: 2 x AAA Batteries.


Type Distance meter
Accuracy 2mm/m
Measurement Range 0 - 30m

Reviews

Be the first to submit a review

Trustpilot