Kapro K325-300 325 Magnetic Combination Square 30cm

MPN
K325-300
Brand
Kapro
EAN-13
7290100840528
Order Code
98-1297
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Kapro 325 Magnetic Combination Square allows you to work quickly and conveniently with it's magnetic adjustments. Its easy to read vial ensures level and aligned measurements every time. The magnetic lock adjustment further enhances convenience, securely holding the blade in place for consistent accuracy. It has a stainless steel blade which comes with etched ruler markings in inches and centimetres, allowing you to switch between measurement units effortlessly. With 5 milled sides, this combination square offers superior accuracy for all your layout and marking needs. The combination square's heavy duty cast zinc body ensures durability and longevity.


Type Combination square
Imperial or Metric Metric/Imperial
Length 300mm

Reviews

Be the first to submit a review

Trustpilot