Kapro 1897525 Mini Level

MPN
1897525
Brand
Kapro
EAN-13
7290100849019
Order Code
98-4765
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.26 £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 5 in stockAvailable until stock exhausted

Elevate your professional precision with the Kapro 946 SMARTY™ Pocket Level, featuring Optivision® technology, a testament to unwavering durability and accuracy. Engineered with a cast aluminum profile, this level thrives in even the harshest working conditions, making it the ultimate choice for discerning professionals.

At the heart of this innovation lies Kapro's patented Optivision® Red technology, illuminating the horizontal vial with unparalleled clarity. The bubble's edges, up to 8 times more visible than traditional vials, transform accuracy into a seamless experience, enhancing work speed and ease.

Inside the vial, gradient lines marked up to 2% remain legible and durable over time, a hallmark of meticulous design. Exceptional accuracy, with a rating of ±0.5mm/m (±0.0005 in/in), is guaranteed for life, ensuring consistent reliability on every job.

The finely milled base, combined with Rare Earth magnets, empowers this level for precise use on pipes and corners, adding convenience to your workflow. Reinforced with a robust profile and a horizontal vial bridge, the Kapro 946 SMARTY™ level upholds its integrity even in the harshest environments.

With the Kapro 946 SMARTY™ Pocket Level in hand, confidence in your tools becomes second nature. This level is more than a tool; it's your trusted companion, designed to empower you to achieve precision, durability, and excellence in every project. Reimagine your standards and embrace innovation that redefines your professional journey.


Type Level
Length 10cm

Reviews

Be the first to submit a review

Trustpilot