Kalthoff 444006 IEC Connector 444 Socket Right Angle 2+PE 16A Black

Image Representative of Range

Kalthoff 444006 IEC Connector 444 Socket Right Angle 2+PE 16A Black

MPN
444006
Brand
Kalthoff
EAN-13
2050001976529
Order Code
12-2286
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Kalthoff 444006 is a right angle IEC connector in black, designed with 2 pins plus protective earth (PE), and rated at 16 A. This mains connector is typically used as a power plug in a variety of electrical applications requiring reliable power delivery. Its robust construction makes it suitable for both residential and industrial uses.
Type IEC connector
Current Rating 16A
Mounting Type Socket, right angle
Switch No
Colour Black
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) Perbunan
Misc Attribute 444Gu/Wi
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C19
Series 444
Temperature Range +70°C
Total no. of pins 2 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot