Kalthoff IEC Mains Inlets & Outlets IEC connector 633690

Kalthoff Brand: Kalthoff
The Kalthoff parts are a group of IEC connectors designed for electrical applications, featuring black sockets and varying configurations.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Misc Attribute Series Type Current Rating Switch Colour Connection Contact Material Leading Contact (Pe) Material (details) Nominal Current Nominal Voltage Number of pins Plug standard (IEC 60320) Temperature Range Total no. of pins
Kalthoff 444000 IEC Connector Straight 2+PE Pins 16A Black Socket
Kalthoff 444000 IEC Connector Straight 2+PE Pins 16A Black Socket
Standard range
Order code: 12-2281
MPN: 444000

Despatched within 4 working days - 15 in stock
1+ £18.69
10+ £17.33
100+ £16.92
Price per unit Ex VAT
Socket, straight 444Gu IEC connector 16A No Black Screws CuZn 37 Yes Perbunan 16A 250V 2 C19 +70°C 2 + PE
Kalthoff 444006 IEC Connector 444 Socket Right Angle 2+PE 16A Black
Kalthoff 444006 IEC Connector 444 Socket Right Angle 2+PE 16A Black
Extended range
Order code: 12-2286
MPN: 444006

Available to back orderBack order, lead time 10 days
1+ £20.03
10+ £19.04
Price per unit Ex VAT
Socket, right angle 444Gu/Wi 444 IEC connector 16A No Black Screws CuZn 37 Yes Perbunan 16A 250V 2 C19 +70°C 2 + PE

Trustpilot