Kalthoff 444000 IEC Connector Straight 2+PE Pins 16A Black Socket

Image Representative of Range

Kalthoff 444000 IEC Connector Straight 2+PE Pins 16A Black Socket

MPN
444000
Brand
Kalthoff
EAN-13
4064161265452
Order Code
12-2281
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Kalthoff 444000 is a mains connector with a straight IEC socket, featuring 2 + PE pins for a 16 A current. This black power plug is ideal for various electrical applications requiring a reliable connection. It is typically used in settings where a secure and robust power connection is necessary.
Type IEC connector
Current Rating 16A
Mounting Type Socket, straight
Switch No
Colour Black
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) Perbunan
Misc Attribute 444Gu
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C19
Temperature Range +70°C
Total no. of pins 2 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot