Kabeltronik 240401400 LifYY Control Lead 4x0.14mm² Black 100m

Image Representative of Range

Kabeltronik 240401400 LifYY Control Lead 4x0.14mm² Black 100m

MPN
240401400
Brand
Kabeltronik
EAN-13
2050010264709
Order Code
04-5051
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £90.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Kabeltronik manufactures the LifYY Control lead, known for its black 4 x 0.14 mm² configuration. This model, Kabeltronik 240401400, is supplied in 100 m lengths, suitable for electrical and low-voltage control applications. It is typically used in installations requiring flexible, small-diameter wiring solutions.
Colour Black
Number of Cores 4
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 4.00mm
Cable features highly flexible
Core layout 72 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test Voltage 1200V
Type LifYY

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot