Kabeltronik Communications & Control Cables Strand 629745

Kabeltronik Brand: Kabeltronik
Kabeltronik wires are flexible and insulated with PVC, available in various colours and suitable for diverse electrical applications.
Description Image Product Buy Pricing (Ex VAT) AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Length Type Cable Diameter Cable features Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal Voltage Packaged Sold by Metre
Kabeltronik 060102513 LiYv Wire 1x0.25 mm² PVC White/Green 100 m
Kabeltronik 060102513 LiYv Wire 1x0.25 mm² PVC White/Green 100 m
Order code: 12-1950
MPN: 060102513
1+ £30.35
Price per unit Ex VAT
Not Specified 0.25mm² 1 Not Specified Insulation: PVC according to VDE 0207 100m LiYv 1.30mm Flexible No +70°C +70°C -30°C -30°C 900V Yes No
Kabeltronik 060102546 LiYv Wire 1x0.25mm² Flexible PVC White/Brown 100m
Kabeltronik 060102546 LiYv Wire 1x0.25mm² Flexible PVC White/Brown 100m
Extended range
Order code: 12-1954
MPN: 060102546

Available to back orderBack order, lead time 11 days
1+ £25.47
Price per unit Ex VAT
Not Specified 0.25mm² 1 Not Specified Insulation: PVC according to VDE 0207 100m LiYv 1.30mm Flexible No +70°C +70°C -30°C -30°C 900V Yes No

Trustpilot