Kabeltronik 060102513 LiYv Wire 1x0.25 mm² PVC White/Green 100 m

Image Representative of Range

Kabeltronik 060102513 LiYv Wire 1x0.25 mm² PVC White/Green 100 m

MPN
060102513
Brand
Kabeltronik
EAN-13
2050001975195
Order Code
12-1950
Country of Origin
Germany
View Full Product Range (2)

Discontinued


Kabeltronik manufactures the 060102513 Strand LiYv, a single-core wire with a cross-sectional area of 0.25 mm², available in white and green colours. This wiring braid is ideal for internal and switchboard wiring applications. It is supplied in a 100-metre length, making it suitable for extensive electrical installations.
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Insulation: PVC according to VDE 0207
Length 100m
Type LiYv
Cable Diameter 1.30mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No

Trustpilot