Kabeltronik 060102546 LiYv Wire 1x0.25mm² Flexible PVC White/Brown 100m

Image Representative of Range

Kabeltronik 060102546 LiYv Wire 1x0.25mm² Flexible PVC White/Brown 100m

MPN
060102546
Brand
Kabeltronik
EAN-13
2050001975171
Order Code
12-1954
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £29.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Kabeltronik 060102546 wiring braid is manufactured by Kabeltronik and features a single strand LiYv with a cross-section of 1 x 0.25 mm² in white and brown colours. This product is ideal for internal and switchboard wiring, suitable for structured and organised installations. Measuring 100 metres in length, it is designed to ensure reliability and efficiency in electrical applications.
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Insulation: PVC according to VDE 0207
Length 100m
Type LiYv
Cable Diameter 1.30mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -30°C
Nominal Voltage 900V
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot