Kabeltronik Communications & Control Cables Bus cable 629737

Kabeltronik Brand: Kabeltronik
Kabeltronik produces a range of flexible patch cables designed for digital applications, featuring options such as PVC or LSZH coatings.
Description Image Product Buy Pricing (Ex VAT) Conductor Stranding Min. temperature range (fixed installation) Type Colour Number of Cores Conductor Cross Section AWG Insulation Material Length Bend radius (no. of ODs for fixed installation) Bend radius (no. of ODs for flexible installation) Cable Diameter Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (flexible installation) Packaged Shielded Sold by Metre
Kabeltronik 990201400 Digi Patch Cable 2x0.14qmm Flexible Black PVC
Kabeltronik 990201400 Digi Patch Cable 2x0.14qmm Flexible Black PVC
Standard range
Order code: 12-2173
MPN: 990201400-1

Despatched within 4 working days - 274 in stock
3+ £1.42
10+ £1.31
100+ £1.23
500+ £1.19
Price per unit Ex VAT
Finely stranded -20°C 990201400 Black 2 0.14mm² Not Specified Polyvinyl Chloride (PVC) Sold per metre 10 10 3.50mm No +70°C +70°C -5°C No Yes Yes
Kabeltronik 99H201400 Digi Patch Cable 2x0.14mm² Flexible Copper LSZH
Kabeltronik 99H201400 Digi Patch Cable 2x0.14mm² Flexible Copper LSZH
Order code: 12-2210
MPN: 99H201400-1
5+ £1.29
Price per unit Ex VAT
0.14mm -15°C 99H201400 Black 2 0.14mm² Not Specified Polyvinyl Chloride (PVC) Sold per metre 10 10 3.50mm No +70°C +70°C -5°C No Yes Yes

Trustpilot