Kabeltronik 99H201400 Digi Patch Cable 2x0.14mm² Flexible Copper LSZH

Kabeltronik 99H201400 Digi Patch Cable 2x0.14mm² Flexible Copper LSZH

MPN
99H201400-1
Brand
Kabeltronik
EAN-13
2050001649348
Order Code
12-2210
Country of Origin
Germany

Discontinued


Kabeltronik manufactures the DigiPatch FRNC 2 x 0.14qmm bus cable, known for its extreme flexibility. This cable is designed for use in bus systems where tight bends and restricted spaces are common. Its construction ensures durability and reliability in communication networks.
Colour Black
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 3.50mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -5°C
Packaged No
Shielded Yes
Sold by Metre Yes
Type 99H201400

Trustpilot