Kabeltronik 990201400 Digi Patch Cable 2x0.14qmm Flexible Black PVC

Image Representative of Range

Kabeltronik 990201400 Digi Patch Cable 2x0.14qmm Flexible Black PVC

MPN
990201400-1
Brand
Kabeltronik
EAN-13
2050001649331
Order Code
12-2173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.42
10+ £1.31
100+ £1.23
500+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

Kabeltronik, the manufacturer, produces the DigiPatch PVC 2 x 0.14qmm cable. It features extreme flexibility, making it ideal for applications requiring frequent movement or tight bends. This bus cable is commonly used in audio and data transmission systems.
Colour Black
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 3.50mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -5°C
Packaged No
Shielded Yes
Sold by Metre Yes
Type 990201400

Reviews

Be the first to submit a review

Trustpilot