Kabeltronik 640200800-1 DIN Cable 2x0.08mm² Black PE Copper Shield PVC

Image Representative of Range

Kabeltronik 640200800-1 DIN Cable 2x0.08mm² Black PE Copper Shield PVC

MPN
640200800-1
Brand
Kabeltronik
EAN-13
2050001705129
Order Code
12-2125
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Kabeltronik manufactures the 640200800-1 DIN cable, featuring a dual 0.08 mm² conductor configuration in black, sold per metre. This cable is typically used for audio, hifi, and AV applications, including as a speaker cable. Its design ensures reliable performance in loudspeaker and audio setups.
Colour Black
Number of Cores 2
Conductor Cross Section 0.08mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 12
Bend radius (no. of ODs for flexible installation) 12
Cable features Shielded
Halogen-free No
Height 2.6mm
Material PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -5°C
Misc Attribute 640200800
Shielded Yes
Sold per metre Yes
Type DIN cable
Width 5.9mm

Reviews

Be the first to submit a review

Trustpilot