Kabeltronik Audio & Video Cable Assemblies Coax 629738

Kabeltronik Brand: Kabeltronik
The Kabeltronik parts represent a selection of specialised video cables designed for high-quality, reliable signal transmission.
Description Image Product Buy Pricing (Ex VAT) Insulation Material Length Capacity per metre Halogen-free Misc Attribute Outside Diameter Colour Number of Cores Type Impedance Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Sold per metre
Kabeltronik 7406028S0 Video Cable 75 Ohm HD-SDI Green PVC 0.6/2.8mm
Kabeltronik 7406028S0 Video Cable 75 Ohm HD-SDI Green PVC 0.6/2.8mm
Standard range
Order code: 12-2156
MPN: 7406028S0-1

Despatched within 4 working days - 18 in stock
3+ £1.15
Price per unit Ex VAT
PVC Sold Per Metre 56pF No 7406028S0 4.50mm Green 1 Coax 75Ω +70°C +70°C -20°C -5°C Yes
Kabeltronik 7406037S0 Video Cable 75 Ohm Green Copper Shield PE Insul.
Kabeltronik 7406037S0 Video Cable 75 Ohm Green Copper Shield PE Insul.
Order code: 12-2157
MPN: 7406037S0
3+ £1.44
Price per unit Ex VAT
FRNC 500m Yes 6mm Green 1 Coax 75Ω +70°C +70°C -20°C -5°C Yes

Trustpilot