Kabeltronik 7406037S0 Video Cable 75 Ohm Green Copper Shield PE Insul.

Image Representative of Range

Kabeltronik 7406037S0 Video Cable 75 Ohm Green Copper Shield PE Insul.

MPN
7406037S0
Brand
Kabeltronik
EAN-13
2050001649324
Order Code
12-2157
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Kabeltronik HFV 0.6L/3.7 mm green video cable is an analogue coaxial cable with a 75 Ohm impedance. It features an F connector and is suitable for use as a TV, satellite, or antenna cable. This product is ideal for connecting satellite equipment and BK systems.
Colour Green
Number of Cores 1
Insulation Material FRNC
Length 500m
Type Coax
Halogen-free Yes
Impedance 75Ω
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -5°C
Outside Diameter 6mm
Sold per metre Yes

Reviews

Be the first to submit a review

Trustpilot