Kabeltronik 7406028S0 Video Cable 75 Ohm HD-SDI Green PVC 0.6/2.8mm

Image Representative of Range

Kabeltronik 7406028S0 Video Cable 75 Ohm HD-SDI Green PVC 0.6/2.8mm

MPN
7406028S0-1
Brand
Kabeltronik
EAN-13
2050001649164
Order Code
12-2156
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Kabeltronik manufactures the HFV 0.6/2.8 mm AF green, PVC, video cable, designed for 75 Ohm impedance. This high-definition HD-SDI cable is ideal for satellite and digital TV applications, providing efficient signal transmission. It's a reliable choice for use with F connectors in coaxial cabling systems.
Colour Green
Number of Cores 1
Insulation Material PVC
Length Sold Per Metre
Type Coax
Capacity per metre 56pF
Halogen-free No
Impedance 75Ω
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -5°C
Misc Attribute 7406028S0
Outside Diameter 4.50mm
Sold per metre Yes

Reviews

Be the first to submit a review

Trustpilot